Euro-Locks a Lowe & Fletcher group Company Slam Lock, 20mm Panel-to-Tongue, 16.5 x 14.5mm Cutout, Key Unlock

Технически документи
Спецификации
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out
16.5 x 14.5mm
Panel Cut Out Length
16.5mm
Panel Cut Out Width
14.5mm
Страна на произход
United Kingdom
Детайли за продукта
Slamlock - Medium
Featuring stylish convex head
Slam action for convenience
200 different combinations
Bright chrome finish
Max panel thickness 12mm
Supplied with
2 keys
€ 25,75
€ 25,75 Всеки (ex VAT)
1
€ 25,75
€ 25,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 25,75 |
5 - 9 | € 24,46 |
10 - 29 | € 23,15 |
30+ | € 21,60 |
Технически документи
Спецификации
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out
16.5 x 14.5mm
Panel Cut Out Length
16.5mm
Panel Cut Out Width
14.5mm
Страна на произход
United Kingdom
Детайли за продукта
Slamlock - Medium
Featuring stylish convex head
Slam action for convenience
200 different combinations
Bright chrome finish
Max panel thickness 12mm
Supplied with
2 keys