Euro-Locks a Lowe & Fletcher group Company Tambour Lock, 4mm Panel-to-Tongue, 17mm Cutout, Key Unlock

Технически документи
Спецификации
Unlock Method
Key
Panel To Tongue Depth
4mm
Panel Cut Out Diameter
17mm
Panel Cut Out
17mm
Страна на произход
United Kingdom
Детайли за продукта
Lowe and Fletcher 5611582 Tambour Lock
Tambour locks are designed to be used on cupboards and furniture with tambour doors. Panel to tongue depth is 4mm Chrome plated finish
Features and Benefits
A cam action furniture lock
Barrel removal facility
200 combinations
Double entry keys
Standard movement is 90° clockwise
Key can be withdrawn in both the open and locked position
Finished in bright chrome plate, this lock can be screwed or rivet fixed
Max panel thickness 19mm
Complete with locking tab 14.3mm long
Random keys
200 combinations
Supplied with:
2 keys & Rosette
Supplied with
2 keys & Rosette
€ 14,88
€ 14,88 Всеки (ex VAT)
1
€ 14,88
€ 14,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,88 |
5 - 9 | € 14,15 |
10 - 29 | € 13,42 |
30+ | € 12,52 |
Технически документи
Спецификации
Unlock Method
Key
Panel To Tongue Depth
4mm
Panel Cut Out Diameter
17mm
Panel Cut Out
17mm
Страна на произход
United Kingdom
Детайли за продукта
Lowe and Fletcher 5611582 Tambour Lock
Tambour locks are designed to be used on cupboards and furniture with tambour doors. Panel to tongue depth is 4mm Chrome plated finish
Features and Benefits
A cam action furniture lock
Barrel removal facility
200 combinations
Double entry keys
Standard movement is 90° clockwise
Key can be withdrawn in both the open and locked position
Finished in bright chrome plate, this lock can be screwed or rivet fixed
Max panel thickness 19mm
Complete with locking tab 14.3mm long
Random keys
200 combinations
Supplied with:
2 keys & Rosette
Supplied with
2 keys & Rosette