Euro-Locks a Lowe & Fletcher group Company Camlock, 22.6mm Panel-to-Tongue, 19.5 x 16.6mm Cutout, Key Unlock

Технически документи
Спецификации
Unlock Method
Key
Panel To Tongue Depth
22.6mm
Panel Cut Out
19.5 x 16.6mm
Maximum Panel Thickness
10mm
Panel Cut Out Length
19.5mm
Panel Cut Out Width
16.6mm
Страна на произход
United Kingdom
Детайли за продукта
Lowe & Fletcher 5600583 Nut Fixing Camlock
Features and Benefits
Multi-purpose lock ideal for steel lockers and furniture etc Barrel removal facility
Double entry keys
Standard movement is 90° clockwise and the key can be removed in both the open and locked position
Max panel thickness 10mm
Satin chrome plate finish
Supplied with
2 keys
Note
Replacement keys not available from RS
€ 15,28
€ 15,28 Всеки (ex VAT)
1
€ 15,28
€ 15,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,28 |
5 - 9 | € 14,52 |
10 - 29 | € 13,72 |
30+ | € 12,88 |
Технически документи
Спецификации
Unlock Method
Key
Panel To Tongue Depth
22.6mm
Panel Cut Out
19.5 x 16.6mm
Maximum Panel Thickness
10mm
Panel Cut Out Length
19.5mm
Panel Cut Out Width
16.6mm
Страна на произход
United Kingdom
Детайли за продукта
Lowe & Fletcher 5600583 Nut Fixing Camlock
Features and Benefits
Multi-purpose lock ideal for steel lockers and furniture etc Barrel removal facility
Double entry keys
Standard movement is 90° clockwise and the key can be removed in both the open and locked position
Max panel thickness 10mm
Satin chrome plate finish
Supplied with
2 keys
Note
Replacement keys not available from RS