Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Euro-Locks a Lowe & Fletcher group Company Multi Drawer Lock, 23.5mm Panel-to-Tongue, 16.6 x 19.1mm Cutout, Key Unlock

Номер на артикул на RS: 223-4520Марка: Euro-Locks a Lowe & Fletcher group Company№ по каталога на производителя: 1346032
brand-logo
Преглед на всички в Камлок

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

23.5mm

Panel Cut Out

16.6 x 19.1mm

Maximum Panel Thickness

5 mm, -

Panel Cut Out Length

16.6mm

Panel Cut Out Width

19.1mm

Страна на произход

United Kingdom

Детайли за продукта

Multi-drawer Lock

Most commonly used in filing cabinets, this multi-drawer lock is ideal for the replacement of damaged locks, or when keys are lost.

By turning the key 180°, the roller cam on the back of the lock moves the cabinet locking bar downwards
Fixing is by two spring steel snap in clips fitted to the lock body
Left or right hand versions available
Panel thickness 5mm

Информацията за складовите наличности временно не е налична.

€ 14,62

€ 14,62 Всеки (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Multi Drawer Lock, 23.5mm Panel-to-Tongue, 16.6 x 19.1mm Cutout, Key Unlock

€ 14,62

€ 14,62 Всеки (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Multi Drawer Lock, 23.5mm Panel-to-Tongue, 16.6 x 19.1mm Cutout, Key Unlock
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 14,62
5 - 9€ 13,90
10 - 29€ 13,16
30+€ 12,27

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

23.5mm

Panel Cut Out

16.6 x 19.1mm

Maximum Panel Thickness

5 mm, -

Panel Cut Out Length

16.6mm

Panel Cut Out Width

19.1mm

Страна на произход

United Kingdom

Детайли за продукта

Multi-drawer Lock

Most commonly used in filing cabinets, this multi-drawer lock is ideal for the replacement of damaged locks, or when keys are lost.

By turning the key 180°, the roller cam on the back of the lock moves the cabinet locking bar downwards
Fixing is by two spring steel snap in clips fitted to the lock body
Left or right hand versions available
Panel thickness 5mm