Euro-Locks a Lowe & Fletcher group Company Camlock, 8mm Panel-to-Tongue, 16.1 x 13.1mm Cutout, Key Unlock

Номер на артикул на RS: 195-9587Марка: Euro-Locks a Lowe & Fletcher group Company№ по каталога на производителя: 0201012
brand-logo
Преглед на всички в Камлок

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

8mm

Panel Cut Out

16.1 x 13.1mm

Panel Cut Out Length

16.1mm

Panel Cut Out Width

13.1mm

Страна на произход

United Kingdom

Детайли за продукта

Camlock-Mini

The cam operates through 90°
The key is a double entry type i.e. it can be inserted either way up, this is particularly useful where darkness might prevent the user from seeing the keyhole
The key can be removed in one position only
Suitable for use on plastic or metal panels this popular lock is widely used in industry especially for fire and alarm panels and other small enclosures
Max panel thickness 3mm

Supplied with

locknut and two keys

Информацията за складовите наличности временно не е налична.

€ 18,61

€ 18,61 Всеки (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 8mm Panel-to-Tongue, 16.1 x 13.1mm Cutout, Key Unlock

€ 18,61

€ 18,61 Всеки (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 8mm Panel-to-Tongue, 16.1 x 13.1mm Cutout, Key Unlock
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,61
5 - 9€ 17,65
10 - 29€ 16,80
30+€ 15,64

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

8mm

Panel Cut Out

16.1 x 13.1mm

Panel Cut Out Length

16.1mm

Panel Cut Out Width

13.1mm

Страна на произход

United Kingdom

Детайли за продукта

Camlock-Mini

The cam operates through 90°
The key is a double entry type i.e. it can be inserted either way up, this is particularly useful where darkness might prevent the user from seeing the keyhole
The key can be removed in one position only
Suitable for use on plastic or metal panels this popular lock is widely used in industry especially for fire and alarm panels and other small enclosures
Max panel thickness 3mm

Supplied with

locknut and two keys