Euchner TZ1 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

Номер на артикул на RS: 465-0643Марка: Euchner№ по каталога на производителя: 082050
brand-logo

Технически документи

Спецификации

Brand

Euchner

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

TZ1

Actuator Included

No

Safety Contacts

NO/NC

Conduit Entry

PG11

Housing Material

Metal

Depth

31mm

Length

110mm

Width

110mm

Страна на произход

Germany

Детайли за продукта

TZ1.E024M - Metal Encapsulated, Electromagnetic Locking Device

1000 N retention in locked position
Actuator head can be converted into 4 directions of travel
Actuator head fitted on right or left side of safety switch
Rear opening on actuator head enables removal of contaminants
Switching element for monitoring loop and safety circuit each with 1 positive break contact and 1 NO
Auxiliary lock on front
Please order actuator separately

This metal encapsulated safety switch is used to monitor moveable separating protective devices (e.g. sliding or rotating doors). The protective device is kept shut and locked by the safety switch until risk of injury from potentially dangerous machine parts (e.g. run-on movements) has passed.
The protective device is released by applying voltage to the magnets fitted in the safety switch. The locking status of the doors is monitored at all times.
The two LED displays ensure that it is easy to see the location of the safety and monitoring switching element at all times (even from long distances).

Approvals

BG; CSA; SAQ; SUVA and UL

Информацията за складовите наличности временно не е налична.

P.O.A.

Euchner TZ1 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

P.O.A.

Euchner TZ1 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Euchner

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

TZ1

Actuator Included

No

Safety Contacts

NO/NC

Conduit Entry

PG11

Housing Material

Metal

Depth

31mm

Length

110mm

Width

110mm

Страна на произход

Germany

Детайли за продукта

TZ1.E024M - Metal Encapsulated, Electromagnetic Locking Device

1000 N retention in locked position
Actuator head can be converted into 4 directions of travel
Actuator head fitted on right or left side of safety switch
Rear opening on actuator head enables removal of contaminants
Switching element for monitoring loop and safety circuit each with 1 positive break contact and 1 NO
Auxiliary lock on front
Please order actuator separately

This metal encapsulated safety switch is used to monitor moveable separating protective devices (e.g. sliding or rotating doors). The protective device is kept shut and locked by the safety switch until risk of injury from potentially dangerous machine parts (e.g. run-on movements) has passed.
The protective device is released by applying voltage to the magnets fitted in the safety switch. The locking status of the doors is monitored at all times.
The two LED displays ensure that it is easy to see the location of the safety and monitoring switching element at all times (even from long distances).

Approvals

BG; CSA; SAQ; SUVA and UL