Технически документи
Спецификации
Brand
ETACurrent Rating
25A
Number of Poles
1
Voltage Rating
80V dc
Width
19mm
Series
8340
Reset Actuator Type
Toggle Switch
Mounting Style
Flange Mount
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Страна на произход
Germany
Детайли за продукта
Panel Mounting Magnetic CBE, 8340 Series Circuit Breaker
Single pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
Can be used as DC curve circuit breaker up to 80 Vdc
IEC classification S/HM
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
€ 70,24
€ 70,24 Всеки (ex VAT)
1
€ 70,24
€ 70,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 70,24 |
10 - 24 | € 64,42 |
25+ | € 60,35 |
Технически документи
Спецификации
Brand
ETACurrent Rating
25A
Number of Poles
1
Voltage Rating
80V dc
Width
19mm
Series
8340
Reset Actuator Type
Toggle Switch
Mounting Style
Flange Mount
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Страна на произход
Germany
Детайли за продукта
Panel Mounting Magnetic CBE, 8340 Series Circuit Breaker
Single pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
Can be used as DC curve circuit breaker up to 80 Vdc
IEC classification S/HM
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).