ETA Thermal Circuit Breaker - 8340 Single Pole 80V dc Voltage Rating Flange Mount, 20A Current Rating

Номер на артикул на RS: 407-0766Марка: ETA№ по каталога на производителя: 8340-F410-P1M1-A3H0-20A
brand-logo

Технически документи

Спецификации

Brand

ETA

Current Rating

20A

Number of Poles

1

Voltage Rating

80V dc

Width

19mm

Series

8340

Reset Actuator Type

Toggle Switch

Mounting Style

Flange Mount

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Страна на произход

Germany

Детайли за продукта

Panel Mounting Magnetic CBE, 8340 Series Circuit Breaker

Single pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
Can be used as DC curve circuit breaker up to 80 Vdc
IEC classification S/HM

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 68,20

€ 68,20 Всеки (ex VAT)

ETA Thermal Circuit Breaker - 8340 Single Pole 80V dc Voltage Rating Flange Mount, 20A Current Rating

€ 68,20

€ 68,20 Всеки (ex VAT)

ETA Thermal Circuit Breaker - 8340 Single Pole 80V dc Voltage Rating Flange Mount, 20A Current Rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 68,20
10 - 24€ 63,15
25 - 49€ 60,89
50 - 99€ 58,79
100+€ 56,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

ETA

Current Rating

20A

Number of Poles

1

Voltage Rating

80V dc

Width

19mm

Series

8340

Reset Actuator Type

Toggle Switch

Mounting Style

Flange Mount

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Страна на произход

Germany

Детайли за продукта

Panel Mounting Magnetic CBE, 8340 Series Circuit Breaker

Single pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
Can be used as DC curve circuit breaker up to 80 Vdc
IEC classification S/HM

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от