ETA Thermal Circuit Breaker - 3600 Single Pole 250V Voltage Rating Panel Mount, 8A Current Rating

Технически документи
Спецификации
Brand
ETACurrent Rating
8A
Number of Poles
1
Voltage Rating
250V
Width
11.5mm
Series
3600
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
50 x 11.5 x 51mm
Overall Depth
51mm
Terminal Contact Type
Blade
Overall Length
50mm
Rated DC Voltage
65V
Distrelec Product Id
30166072
Страна на произход
Germany
Детайли за продукта
3600 Series Thermal Circuit Breaker
Single pole thermal-magnetic circuit breaker, two button operation
Trip-free, snap action mechanism
Plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or panel mounting using E-T-A clips
Featuring an unprotected shunt tap terminal
Blade terminals 6.3-0.8 (mm), DIN 46244-A
Typical applications in process control systems, instrumentation, communications systems, rail vehicles
€ 75,00
€ 75,00 Всеки (ex VAT)
1
€ 75,00
€ 75,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 75,00 |
25 - 99 | € 69,24 |
100 - 249 | € 64,52 |
250 - 499 | € 62,02 |
500+ | € 59,93 |
Технически документи
Спецификации
Brand
ETACurrent Rating
8A
Number of Poles
1
Voltage Rating
250V
Width
11.5mm
Series
3600
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
50 x 11.5 x 51mm
Overall Depth
51mm
Terminal Contact Type
Blade
Overall Length
50mm
Rated DC Voltage
65V
Distrelec Product Id
30166072
Страна на произход
Germany
Детайли за продукта
3600 Series Thermal Circuit Breaker
Single pole thermal-magnetic circuit breaker, two button operation
Trip-free, snap action mechanism
Plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or panel mounting using E-T-A clips
Featuring an unprotected shunt tap terminal
Blade terminals 6.3-0.8 (mm), DIN 46244-A
Typical applications in process control systems, instrumentation, communications systems, rail vehicles