Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ETA Thermal Circuit Breaker - 3600 Single Pole 250V Voltage Rating Panel Mount, 10A Current Rating

Номер на артикул на RS: 729-2855Марка: ETA№ по каталога на производителя: 3600-P10-Si-10ADistrelec Article No.: 30166064
brand-logo

Технически документи

Спецификации

Brand

ETA

Current Rating

10A

Number of Poles

1

Voltage Rating

250V

Width

11.5mm

Series

3600

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

50 x 11.5 x 51mm

Overall Depth

51mm

Terminal Contact Type

Blade

Overall Length

50mm

Rated DC Voltage

65V

Страна на произход

Indonesia

Детайли за продукта

3600 Series Thermal Circuit Breaker

Single pole thermal-magnetic circuit breaker, two button operation
Trip-free, snap action mechanism
Plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or panel mounting using E-T-A clips
Featuring an unprotected shunt tap terminal
Blade terminals 6.3-0.8 (mm), DIN 46244-A
Typical applications in process control systems, instrumentation, communications systems, rail vehicles

Информацията за складовите наличности временно не е налична.

€ 73,91

€ 73,91 Всеки (ex VAT)

ETA Thermal Circuit Breaker - 3600 Single Pole 250V Voltage Rating Panel Mount, 10A Current Rating

€ 73,91

€ 73,91 Всеки (ex VAT)

ETA Thermal Circuit Breaker - 3600 Single Pole 250V Voltage Rating Panel Mount, 10A Current Rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 73,91
25 - 99€ 68,24
100 - 249€ 63,57
250 - 499€ 61,13
500+€ 59,13

Технически документи

Спецификации

Brand

ETA

Current Rating

10A

Number of Poles

1

Voltage Rating

250V

Width

11.5mm

Series

3600

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

50 x 11.5 x 51mm

Overall Depth

51mm

Terminal Contact Type

Blade

Overall Length

50mm

Rated DC Voltage

65V

Страна на произход

Indonesia

Детайли за продукта

3600 Series Thermal Circuit Breaker

Single pole thermal-magnetic circuit breaker, two button operation
Trip-free, snap action mechanism
Plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or panel mounting using E-T-A clips
Featuring an unprotected shunt tap terminal
Blade terminals 6.3-0.8 (mm), DIN 46244-A
Typical applications in process control systems, instrumentation, communications systems, rail vehicles