ETA Thermal Magnetic Circuit Breaker - 3400 Single Pole Panel Mount, 2A Current Rating

Технически документи
Спецификации
Brand
ETACurrent Rating
2A
Number of Poles
1
Width
14.5mm
Series
3400
Reset Actuator Type
Button
Mounting Style
Panel Mount
Distrelec Product Id
13308022
Страна на произход
Germany
Детайли за продукта
Single Hole Mounting, 3400 Series
1-pole operation
1 N/O + 1 N/C auxiliary contacts, for signalling purposes
Manual reset, tease-free, trip-free mechanism
Pull, manual release function
Small physical size
Delayed overload characteristics
20 - 30 second tripping time @ 2xIN
IEC Classification R/TM
Typical life - 5000 Ops.
Approvals
UL, CSA, VDE, Demko, Nemko, ABS, BV, LRoS
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
€ 52,99
€ 52,99 Всеки (ex VAT)
1
€ 52,99
€ 52,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 52,99 |
10 - 24 | € 50,98 |
25 - 49 | € 49,18 |
50 - 99 | € 47,48 |
100+ | € 45,89 |
Технически документи
Спецификации
Brand
ETACurrent Rating
2A
Number of Poles
1
Width
14.5mm
Series
3400
Reset Actuator Type
Button
Mounting Style
Panel Mount
Distrelec Product Id
13308022
Страна на произход
Germany
Детайли за продукта
Single Hole Mounting, 3400 Series
1-pole operation
1 N/O + 1 N/C auxiliary contacts, for signalling purposes
Manual reset, tease-free, trip-free mechanism
Pull, manual release function
Small physical size
Delayed overload characteristics
20 - 30 second tripping time @ 2xIN
IEC Classification R/TM
Typical life - 5000 Ops.
Approvals
UL, CSA, VDE, Demko, Nemko, ABS, BV, LRoS
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).