ETA Thermal Circuit Breaker - 3140 3 Pole 230V Voltage Rating Snap In, 16A Current Rating

Технически документи
Спецификации
Brand
ETACurrent Rating
16A
Number of Poles
3
Voltage Rating
230V
Width
54.5mm
Series
3140
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Rated AC Voltage
230V
Mounting Style
Snap In
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
61.6 x 54.5 x 62.5mm
Rated DC Voltage
50V
Overall Width
37.5mm
Overall Depth
62.5mm
Terminal Contact Type
Blade
Overall Length
61.6mm
Distrelec Product Id
30186748
Детайли за продукта
3140 Series Thermal Circuit Breaker
Three-pole switch / thermal circuit breaker with two buttons Green/Red (ON/OFF) operation
Trip-free, snap action mechanism
Snap-in panel front mounting
Integral splash water protection to meet protection degree IP 66
Meets the CBE standard EN 60934 (IEC 60934)
Blade terminals 2 x 2.8 x 0.8 mm, DIN 46244-C
Typical applications in high-pressure cleaners, shredders, pumps, power saws, electric tools, motors, processing systems
Approvals
UL; VDE (EN 60934); CCC.
€ 68,72
€ 68,72 Всеки (ex VAT)
1
€ 68,72
€ 68,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 68,72 |
10 - 14 | € 65,21 |
15+ | € 63,00 |
Технически документи
Спецификации
Brand
ETACurrent Rating
16A
Number of Poles
3
Voltage Rating
230V
Width
54.5mm
Series
3140
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Rated AC Voltage
230V
Mounting Style
Snap In
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
61.6 x 54.5 x 62.5mm
Rated DC Voltage
50V
Overall Width
37.5mm
Overall Depth
62.5mm
Terminal Contact Type
Blade
Overall Length
61.6mm
Distrelec Product Id
30186748
Детайли за продукта
3140 Series Thermal Circuit Breaker
Three-pole switch / thermal circuit breaker with two buttons Green/Red (ON/OFF) operation
Trip-free, snap action mechanism
Snap-in panel front mounting
Integral splash water protection to meet protection degree IP 66
Meets the CBE standard EN 60934 (IEC 60934)
Blade terminals 2 x 2.8 x 0.8 mm, DIN 46244-C
Typical applications in high-pressure cleaners, shredders, pumps, power saws, electric tools, motors, processing systems
Approvals
UL; VDE (EN 60934); CCC.