ETA Thermal Magnetic Circuit Breaker - 201 Single Pole, 1A Current Rating

Номер на артикул на RS: 333-237Марка: ETA№ по каталога на производителя: 201-1ADistrelec Article No.: 13307931
brand-logo

Технически документи

Спецификации

Brand

ETA

Current Rating

1A

Number of Poles

1

Width

80mm

Series

201

Reset Actuator Type

Button

Distrelec Product Id

13307931

Детайли за продукта

DIN Rail Mount, 201 Series

Single-pole thermal/magnetic circuit breakers which may be housed in any of the modular DIN 43 880 enclosures (refer to the Enclosures Sections). The speed of operation together with the availability of low current ratings offer the possibility of finely tuned performance not achievable with other forms of protection.

Close tolerance overload characteristics for professional equipment/system protection
Twin button operation (black reset/red trip)
Trip-free/tease-free operation
Only 12·5mm wide (compared to standard MCBs 17·5mm)
Approved for 250V a.c./65V d.c. operation
IEC Classification M/TM
Breaking Capacity: 200A (up to 2A), 400A (3A and above)

Approvals

UL, CSA, VDE, Demko, ABS, BV, LRoS

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 44,45

€ 44,45 Всеки (ex VAT)

ETA Thermal Magnetic Circuit Breaker - 201 Single Pole, 1A Current Rating

€ 44,45

€ 44,45 Всеки (ex VAT)

ETA Thermal Magnetic Circuit Breaker - 201 Single Pole, 1A Current Rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 44,45
10 - 24€ 42,81
25 - 49€ 41,25
50 - 99€ 39,82
100+€ 38,49
Може да се интересувате от

Технически документи

Спецификации

Brand

ETA

Current Rating

1A

Number of Poles

1

Width

80mm

Series

201

Reset Actuator Type

Button

Distrelec Product Id

13307931

Детайли за продукта

DIN Rail Mount, 201 Series

Single-pole thermal/magnetic circuit breakers which may be housed in any of the modular DIN 43 880 enclosures (refer to the Enclosures Sections). The speed of operation together with the availability of low current ratings offer the possibility of finely tuned performance not achievable with other forms of protection.

Close tolerance overload characteristics for professional equipment/system protection
Twin button operation (black reset/red trip)
Trip-free/tease-free operation
Only 12·5mm wide (compared to standard MCBs 17·5mm)
Approved for 250V a.c./65V d.c. operation
IEC Classification M/TM
Breaking Capacity: 200A (up to 2A), 400A (3A and above)

Approvals

UL, CSA, VDE, Demko, ABS, BV, LRoS

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Може да се интересувате от