Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ETA Thermal Circuit Breaker - 2 5700 Single Pole 250V Voltage Rating Panel Mount, 10A Current Rating

Номер на артикул на RS: 729-2758Марка: ETA№ по каталога на производителя: 2-5700-IG2-P10-DD-000040-10A
brand-logo

Технически документи

Спецификации

Brand

ETA

Current Rating

10A

Number of Poles

1

Voltage Rating

250V

Width

15.7mm

Series

2 5700

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Rated DC Voltage

50V

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

29 x 14.5 x 46.5mm

Overall Width

31mm

Overall Depth

46.5mm

Terminal Contact Type

Blade

Overall Length

29mm

Страна на произход

Tunisia

Детайли за продукта

2-5700 Series Thermal Circuit Breaker

3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO

Approvals

UL; CSA; VDE (EN60934)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 26,54

€ 26,54 Всеки (ex VAT)

ETA Thermal Circuit Breaker - 2 5700 Single Pole 250V Voltage Rating Panel Mount, 10A Current Rating

€ 26,54

€ 26,54 Всеки (ex VAT)

ETA Thermal Circuit Breaker - 2 5700 Single Pole 250V Voltage Rating Panel Mount, 10A Current Rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 26,54
10 - 14€ 25,20
15+€ 24,36
Може да се интересувате от

Технически документи

Спецификации

Brand

ETA

Current Rating

10A

Number of Poles

1

Voltage Rating

250V

Width

15.7mm

Series

2 5700

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Rated DC Voltage

50V

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

29 x 14.5 x 46.5mm

Overall Width

31mm

Overall Depth

46.5mm

Terminal Contact Type

Blade

Overall Length

29mm

Страна на произход

Tunisia

Детайли за продукта

2-5700 Series Thermal Circuit Breaker

3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO

Approvals

UL; CSA; VDE (EN60934)

Може да се интересувате от