ETA Thermal Circuit Breaker - 2-5700 Single Pole 250V Voltage Rating Panel Mount, 10A Current Rating

Технически документи
Спецификации
Brand
ETACurrent Rating
10A
Number of Poles
1
Voltage Rating
250V
Width
14.5mm
Series
2-5700
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
29 x 14.5 x 50.5mm
Overall Depth
50.5mm
Terminal Contact Type
Blade
Overall Length
29mm
Rated DC Voltage
50V
Детайли за продукта
2-5700 Series Thermal Circuit Breaker
3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN60934)
€ 26,20
€ 26,20 Всеки (ex VAT)
1
€ 26,20
€ 26,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 26,20 |
15 - 49 | € 24,05 |
50 - 99 | € 22,53 |
100 - 249 | € 21,60 |
250+ | € 20,58 |
Технически документи
Спецификации
Brand
ETACurrent Rating
10A
Number of Poles
1
Voltage Rating
250V
Width
14.5mm
Series
2-5700
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
29 x 14.5 x 50.5mm
Overall Depth
50.5mm
Terminal Contact Type
Blade
Overall Length
29mm
Rated DC Voltage
50V
Детайли за продукта
2-5700 Series Thermal Circuit Breaker
3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN60934)