ETA Thermal Circuit Breaker - 1658 Single Pole 250V Voltage Rating Panel Mount, 10A Current Rating

Технически документи
Спецификации
Brand
ETACurrent Rating
10A
Number of Poles
1
Voltage Rating
250V
Width
14mm
Series
1658
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
32 x 14 x 27mm
Overall Depth
27mm
Terminal Contact Type
Blade
Overall Length
32mm
Rated DC Voltage
28V
Distrelec Product Id
30166015
Страна на произход
Indonesia
Детайли за продукта
Thermal Circuit-Breaker, 1658 Series
Single pole circuit-breaker
Tripping time 10s @ 2xIN
No exposed metal parts (except terminals)
Breaking Capacity: 200A
Mounting Hole 9.6mm Ø
Approvals
VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
€ 5,54
€ 5,54 Всеки (ex VAT)
1
€ 5,54
€ 5,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 5,54 |
15 - 49 | € 5,07 |
50 - 99 | € 4,85 |
100 - 249 | € 4,62 |
250+ | € 4,34 |
Технически документи
Спецификации
Brand
ETACurrent Rating
10A
Number of Poles
1
Voltage Rating
250V
Width
14mm
Series
1658
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
32 x 14 x 27mm
Overall Depth
27mm
Terminal Contact Type
Blade
Overall Length
32mm
Rated DC Voltage
28V
Distrelec Product Id
30166015
Страна на произход
Indonesia
Детайли за продукта
Thermal Circuit-Breaker, 1658 Series
Single pole circuit-breaker
Tripping time 10s @ 2xIN
No exposed metal parts (except terminals)
Breaking Capacity: 200A
Mounting Hole 9.6mm Ø
Approvals
VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).