ETA Thermal Circuit Breaker - 1610 Single Pole 24V dc Voltage Rating, 10A Current Rating

Технически документи
Спецификации
Brand
ETACurrent Rating
10A
Number of Poles
1
Voltage Rating
24V dc
Width
20mm
Series
1610
Reset Actuator Type
Button
Circuit Breaker Type
Thermal Circuit Breaker
Distrelec Product Id
13321098
Страна на произход
Germany
Детайли за продукта
Blade Style Circuit Breaker 1610 Series
Extremely compact
Voltage rating of 32Vdc
Improved overcurrent protection
May be reset
Typical tripping time2IN: 10 seconds
Use with fuseholder RS stock no.419195
Typical life: 12 to 17 Vd.c. 30 ops; 24 Vd.c. 10 ops
IEC Class M/TO
Temp. range: -30°C → +60°C
€ 12,48
€ 12,48 Всеки (ex VAT)
1
€ 12,48
€ 12,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 12,48 |
15 - 49 | € 12,00 |
50 - 99 | € 11,61 |
100 - 249 | € 11,22 |
250+ | € 10,84 |
Технически документи
Спецификации
Brand
ETACurrent Rating
10A
Number of Poles
1
Voltage Rating
24V dc
Width
20mm
Series
1610
Reset Actuator Type
Button
Circuit Breaker Type
Thermal Circuit Breaker
Distrelec Product Id
13321098
Страна на произход
Germany
Детайли за продукта
Blade Style Circuit Breaker 1610 Series
Extremely compact
Voltage rating of 32Vdc
Improved overcurrent protection
May be reset
Typical tripping time2IN: 10 seconds
Use with fuseholder RS stock no.419195
Typical life: 12 to 17 Vd.c. 30 ops; 24 Vd.c. 10 ops
IEC Class M/TO
Temp. range: -30°C → +60°C