Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ETA Thermal Circuit Breaker - 1410-L Single Pole 250V Voltage Rating PCB Mount, 6.3A Current Rating

Номер на артикул на RS: 409-794Марка: ETA№ по каталога на производителя: 1410-L210-L2F1-S02-6.3A
brand-logo

Технически документи

Спецификации

Brand

ETA

Current Rating

6.3A

Number of Poles

1

Voltage Rating

250V

Width

9mm

Series

1410-L

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

PCB Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

32.5 x 9 x 9.6mm

Mounting Hole Size

6.4 x 7.6 x 10.5mm

Overall Depth

9.6mm

Terminal Contact Type

Solder Pin

Overall Length

32.5mm

Rated DC Voltage

48V

Детайли за продукта

1410-L Series

PCB mounting
Solder terminals
Ultra-miniature, fast-action
High speed tripping characteristic (typically less than 1 second at twice nominal current rating)
White pushbutton, manual reset for enhanced PCB safety
Single in-line PCB layout for simplicity
Typical life 300 operations at twice nominal current rating
Mainly for PCBs, communications equipment, professional hi-fi equipment and control and instrumentation
IEC classification R/TO

Approvals

UL; CSA and VDE (not 8A)

Информацията за складовите наличности временно не е налична.

€ 11,46

€ 11,46 Всеки (ex VAT)

ETA Thermal Circuit Breaker - 1410-L Single Pole 250V Voltage Rating PCB Mount, 6.3A Current Rating

€ 11,46

€ 11,46 Всеки (ex VAT)

ETA Thermal Circuit Breaker - 1410-L Single Pole 250V Voltage Rating PCB Mount, 6.3A Current Rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 11,46
15 - 49€ 10,78
50 - 99€ 10,42
100 - 249€ 10,03
250+€ 9,73

Технически документи

Спецификации

Brand

ETA

Current Rating

6.3A

Number of Poles

1

Voltage Rating

250V

Width

9mm

Series

1410-L

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

PCB Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

32.5 x 9 x 9.6mm

Mounting Hole Size

6.4 x 7.6 x 10.5mm

Overall Depth

9.6mm

Terminal Contact Type

Solder Pin

Overall Length

32.5mm

Rated DC Voltage

48V

Детайли за продукта

1410-L Series

PCB mounting
Solder terminals
Ultra-miniature, fast-action
High speed tripping characteristic (typically less than 1 second at twice nominal current rating)
White pushbutton, manual reset for enhanced PCB safety
Single in-line PCB layout for simplicity
Typical life 300 operations at twice nominal current rating
Mainly for PCBs, communications equipment, professional hi-fi equipment and control and instrumentation
IEC classification R/TO

Approvals

UL; CSA and VDE (not 8A)