Технически документи
Спецификации
Brand
EssentraModel Number
VMCG2-90
Maximum Board Size
1.6mm
Depth
90mm
Type
Vertical Mount
Страна на произход
Italy
Детайли за продукта
Board Mounts with Lock
Vertically mounted card rails for 1.6 mm-thick PCBs. Install by securing with screws (M3). Two nodules in the guide groove prevent vibrations and stop the PCB from shifting position. The double rails mean you can align the boards side by side. Pushbutton lock to secure the installation.
€ 7,43
€ 3,716 Each (In a Bag of 2) (ex VAT)
2
€ 7,43
€ 3,716 Each (In a Bag of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
2 - 18 | € 3,716 | € 7,43 |
20 - 48 | € 3,457 | € 6,91 |
50 - 98 | € 3,128 | € 6,26 |
100 - 198 | € 2,903 | € 5,80 |
200+ | € 2,556 | € 5,11 |
Технически документи
Спецификации
Brand
EssentraModel Number
VMCG2-90
Maximum Board Size
1.6mm
Depth
90mm
Type
Vertical Mount
Страна на произход
Italy
Детайли за продукта
Board Mounts with Lock
Vertically mounted card rails for 1.6 mm-thick PCBs. Install by securing with screws (M3). Two nodules in the guide groove prevent vibrations and stop the PCB from shifting position. The double rails mean you can align the boards side by side. Pushbutton lock to secure the installation.