Технически документи
Спецификации
Brand
EssentraBody Height
4.8mm
Chassis Hole Diameter
3mm
PCB Hole Diameter
4.7mm
Material
Nylon
PCB Thickness
1.57mm
Страна на произход
United Kingdom
Детайли за продукта
Self-Retaining Spacers
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.
Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural
€ 13,88
€ 0,347 Each (In a Pack of 40) (ex VAT)
40
€ 13,88
€ 0,347 Each (In a Pack of 40) (ex VAT)
40
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
40 - 160 | € 0,347 | € 13,88 |
200 - 360 | € 0,329 | € 13,17 |
400 - 1560 | € 0,305 | € 12,22 |
1600+ | € 0,278 | € 11,12 |
Технически документи
Спецификации
Brand
EssentraBody Height
4.8mm
Chassis Hole Diameter
3mm
PCB Hole Diameter
4.7mm
Material
Nylon
PCB Thickness
1.57mm
Страна на произход
United Kingdom
Детайли за продукта
Self-Retaining Spacers
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.
Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural