Essentra Nylon Snap Rivet, 3.5mm

Номер на артикул на RS: 280-947Марка: Essentra№ по каталога на производителя: SR-3555W
brand-logo
Преглед на всички в Нитове

Технически документи

Спецификации

Rivet Type

Snap

Rivet Diameter

3.5mm

Rivet Length

7.1mm

Fixing Hole Diameter

3.7mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

3mm

Thickness of Material Maximum

4mm

Colour

White

Finish

Plain

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Essentra Nylon Snap Rivet, 3.5mm
€ 29,061 Bag of 200 (ex VAT)

€ 27,08

€ 27,08 1 Bag of 200 (ex VAT)

Essentra Nylon Snap Rivet, 3.5mm

€ 27,08

€ 27,08 1 Bag of 200 (ex VAT)

Essentra Nylon Snap Rivet, 3.5mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 27,08
5 - 9€ 25,73
10 - 29€ 24,40
30+€ 22,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Essentra Nylon Snap Rivet, 3.5mm
€ 29,061 Bag of 200 (ex VAT)

Технически документи

Спецификации

Rivet Type

Snap

Rivet Diameter

3.5mm

Rivet Length

7.1mm

Fixing Hole Diameter

3.7mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

3mm

Thickness of Material Maximum

4mm

Colour

White

Finish

Plain

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Essentra Nylon Snap Rivet, 3.5mm
€ 29,061 Bag of 200 (ex VAT)