Essentra Ferrite Ring Ferrite Core, For: CATV, MATV, Wire Assembly, 16 x 9 x 18mm

Номер на артикул на RS: 257-4525Марка: Essentra№ по каталога на производителя: RRH160-090-280-K5B
brand-logo

Технически документи

Спецификации

Type

Ferrite Core

Dimensions

16 x 9 x 18mm

Application

CATV, MATV, Wire Assembly

Material

K5B

Diameter

16mm

Height

18mm

Inner Diameter

9mm

Outer Diameter

16mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RRH Series

Use as a filter for common mode interferences
For common mode and power signal insertion losses
Make sure you have the right impedance for the frequency when you select your ferrite core

€ 12,28

€ 2,456 Each (In a Pack of 5) (ex VAT)

Essentra Ferrite Ring Ferrite Core, For: CATV, MATV, Wire Assembly, 16 x 9 x 18mm

€ 12,28

€ 2,456 Each (In a Pack of 5) (ex VAT)

Essentra Ferrite Ring Ferrite Core, For: CATV, MATV, Wire Assembly, 16 x 9 x 18mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Type

Ferrite Core

Dimensions

16 x 9 x 18mm

Application

CATV, MATV, Wire Assembly

Material

K5B

Diameter

16mm

Height

18mm

Inner Diameter

9mm

Outer Diameter

16mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RRH Series

Use as a filter for common mode interferences
For common mode and power signal insertion losses
Make sure you have the right impedance for the frequency when you select your ferrite core