Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Essentra Openable Ferrite Sleeve, 19.2 Dia. x 20.6mm, For Computer Peripherals, Apertures: 1, Diameter 7.6mm

Номер на артикул на RS: 222-4393Марка: Essentra№ по каталога на производителя: MTFC 16816-T
brand-logo
Преглед на всички в Феритови втулки

Технически документи

Спецификации

Series

MTFC

Type

Toroid Core

Application

Computer Peripherals

Material

Ferrite

Key

No

Impedance at 25 MHz

163Ω

Openable

Yes

Outer Dimensions

19.2 Dia. x 20.6mm

Impedance at 100 MHz

275Ω

Aperture Diameter

7.6mm

Number of Apertures

1

Outer Height

20.6mm

Страна на произход

Japan

Детайли за продукта

Circular Snap Fixing Cable Ferrites

Ferrite cores designed to reduce electromagnetic interference from being induced or radiated
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment
Ferrite housed in hinged nylon 66 carrier which is simply snapped around cable
Cable tie (supplied) can be used to prevent ferrite sliding along cable when attached to integral retaining lug

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Информацията за складовите наличности временно не е налична.

€ 8,59

€ 8,59 Всеки (ex VAT)

Essentra Openable Ferrite Sleeve, 19.2 Dia. x 20.6mm, For Computer Peripherals, Apertures: 1, Diameter 7.6mm

€ 8,59

€ 8,59 Всеки (ex VAT)

Essentra Openable Ferrite Sleeve, 19.2 Dia. x 20.6mm, For Computer Peripherals, Apertures: 1, Diameter 7.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,59
10 - 24€ 8,26
25 - 49€ 7,83
50 - 99€ 7,23
100+€ 6,45

Технически документи

Спецификации

Series

MTFC

Type

Toroid Core

Application

Computer Peripherals

Material

Ferrite

Key

No

Impedance at 25 MHz

163Ω

Openable

Yes

Outer Dimensions

19.2 Dia. x 20.6mm

Impedance at 100 MHz

275Ω

Aperture Diameter

7.6mm

Number of Apertures

1

Outer Height

20.6mm

Страна на произход

Japan

Детайли за продукта

Circular Snap Fixing Cable Ferrites

Ferrite cores designed to reduce electromagnetic interference from being induced or radiated
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment
Ferrite housed in hinged nylon 66 carrier which is simply snapped around cable
Cable tie (supplied) can be used to prevent ferrite sliding along cable when attached to integral retaining lug

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.