Технически документи
Спецификации
Brand
EssentraPCB Support Type
Support Post
Overall Height
10.6mm
Body Height
3.2mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Страна на произход
United Kingdom
Детайли за продукта
Miniature PCB Support Posts, Micro
Micro-miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
€ 13,26
€ 0,332 Each (In a Pack of 40) (ex VAT)
40
€ 13,26
€ 0,332 Each (In a Pack of 40) (ex VAT)
40
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
40 - 360 | € 0,332 | € 13,26 |
400 - 760 | € 0,317 | € 12,69 |
800 - 1960 | € 0,308 | € 12,31 |
2000+ | € 0,282 | € 11,27 |
Технически документи
Спецификации
Brand
EssentraPCB Support Type
Support Post
Overall Height
10.6mm
Body Height
3.2mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Страна на произход
United Kingdom
Детайли за продукта
Miniature PCB Support Posts, Micro
Micro-miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural