Технически документи
Спецификации
Brand
EssentraType
Studded Fixing Spacer
Body Height
9.5mm
Chassis Hole Diameter
4mm
Chassis Thickness
1.57mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Thread Size
M4
Threaded Stud Length
6.4mm
Material
Nylon
Страна на произход
United Kingdom
Детайли за продукта
Studded Fixing Spacers
Studded circuit board support in Nylon 6//6 with releasable bayonet style board mounting head and M-4 screw threaded base for chassis mounting. Screw base can be secured by an M-4 threaded nut in pass-through applications. Releasable head allows for easy board dismounting for repair and replacement. Requires no installation tools and is available in six stand-off heights.
UL94 V-2 rated material
Colour: natural
Thread M4 x 6.4mm
€ 25,39
€ 25,39 1 Bag of 100 (ex VAT)
1
€ 25,39
€ 25,39 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 25,39 |
10 - 19 | € 24,38 |
20 - 49 | € 23,58 |
50+ | € 21,55 |
Технически документи
Спецификации
Brand
EssentraType
Studded Fixing Spacer
Body Height
9.5mm
Chassis Hole Diameter
4mm
Chassis Thickness
1.57mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Thread Size
M4
Threaded Stud Length
6.4mm
Material
Nylon
Страна на произход
United Kingdom
Детайли за продукта
Studded Fixing Spacers
Studded circuit board support in Nylon 6//6 with releasable bayonet style board mounting head and M-4 screw threaded base for chassis mounting. Screw base can be secured by an M-4 threaded nut in pass-through applications. Releasable head allows for easy board dismounting for repair and replacement. Requires no installation tools and is available in six stand-off heights.
UL94 V-2 rated material
Colour: natural
Thread M4 x 6.4mm