Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole

Номер на артикул на RS: 483-8764Марка: Essentra№ по каталога на производителя: MSCBS 10 01
brand-logo

Технически документи

Спецификации

Type

Studded Fixing Spacer

Body Height

15.9mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Thread Size

M4

Threaded Stud Length

6.4mm

Material

Nylon

Страна на произход

United Kingdom

Детайли за продукта

Studded Fixing Spacers

Studded circuit board support in Nylon 6//6 with releasable bayonet style board mounting head and M-4 screw threaded base for chassis mounting. Screw base can be secured by an M-4 threaded nut in pass-through applications. Releasable head allows for easy board dismounting for repair and replacement. Requires no installation tools and is available in six stand-off heights.

UL94 V-2 rated material
Colour: natural
Thread M4 x 6.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
€ 26,461 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 25,22

€ 25,22 1 Bag of 100 (ex VAT)

Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole

€ 25,22

€ 25,22 1 Bag of 100 (ex VAT)

Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 25,22
10 - 19€ 24,18
20 - 49€ 23,46
50+€ 21,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
€ 26,461 Bag of 100 (ex VAT)

Технически документи

Спецификации

Type

Studded Fixing Spacer

Body Height

15.9mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Thread Size

M4

Threaded Stud Length

6.4mm

Material

Nylon

Страна на произход

United Kingdom

Детайли за продукта

Studded Fixing Spacers

Studded circuit board support in Nylon 6//6 with releasable bayonet style board mounting head and M-4 screw threaded base for chassis mounting. Screw base can be secured by an M-4 threaded nut in pass-through applications. Releasable head allows for easy board dismounting for repair and replacement. Requires no installation tools and is available in six stand-off heights.

UL94 V-2 rated material
Colour: natural
Thread M4 x 6.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
€ 26,461 Bag of 100 (ex VAT)