MDLSP1-07M-01 , 7mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

Номер на артикул на RS: 663-3344Марка: Essentra№ по каталога на производителя: MDLSP1-07M-01
brand-logo

Технически документи

Спецификации

PCB Support Type

Support Post

Overall Height

11mm

Body Height

7mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Страна на произход

United Kingdom

Детайли за продукта

Miniature Dual-Locking PCB Support Posts

Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

Може да се интересувате от
MDLSP1-05M-01 , 5mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,231Each (In a Pack of 40) (ex VAT)
MDLSP1-08M-01, 8mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,237Each (In a Pack of 40) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,44

€ 0,236 Each (In a Pack of 40) (ex VAT)

MDLSP1-07M-01 , 7mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

€ 9,44

€ 0,236 Each (In a Pack of 40) (ex VAT)

MDLSP1-07M-01 , 7mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
40 - 360€ 0,236€ 9,44
400 - 760€ 0,226€ 9,02
800 - 1960€ 0,219€ 8,74
2000+€ 0,20€ 8,00
Може да се интересувате от
MDLSP1-05M-01 , 5mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,231Each (In a Pack of 40) (ex VAT)
MDLSP1-08M-01, 8mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,237Each (In a Pack of 40) (ex VAT)

Технически документи

Спецификации

PCB Support Type

Support Post

Overall Height

11mm

Body Height

7mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Страна на произход

United Kingdom

Детайли за продукта

Miniature Dual-Locking PCB Support Posts

Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

Може да се интересувате от
MDLSP1-05M-01 , 5mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,231Each (In a Pack of 40) (ex VAT)
MDLSP1-08M-01, 8mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,237Each (In a Pack of 40) (ex VAT)