MDLSP1-04M-01 , 4mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

Номер на артикул на RS: 663-3347Марка: Essentra№ по каталога на производителя: MDLSP1-04M-01
brand-logo

Технически документи

Спецификации

PCB Support Type

Support Post

Overall Height

8mm

Body Height

4mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Страна на произход

United Kingdom

Детайли за продукта

Miniature Dual-Locking PCB Support Posts

Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MDLSP1-03M-01 , 3mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,229Each (In a Pack of 40) (ex VAT)
MDLSP1-05M-01 , 5mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,229Each (In a Pack of 40) (ex VAT)

€ 9,16

€ 0,229 Each (In a Pack of 40) (ex VAT)

MDLSP1-04M-01 , 4mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

€ 9,16

€ 0,229 Each (In a Pack of 40) (ex VAT)

MDLSP1-04M-01 , 4mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
40 - 360€ 0,229€ 9,16
400 - 760€ 0,221€ 8,83
800 - 1960€ 0,214€ 8,55
2000+€ 0,195€ 7,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MDLSP1-03M-01 , 3mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,229Each (In a Pack of 40) (ex VAT)
MDLSP1-05M-01 , 5mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,229Each (In a Pack of 40) (ex VAT)

Технически документи

Спецификации

PCB Support Type

Support Post

Overall Height

8mm

Body Height

4mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Страна на произход

United Kingdom

Детайли за продукта

Miniature Dual-Locking PCB Support Posts

Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MDLSP1-03M-01 , 3mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,229Each (In a Pack of 40) (ex VAT)
MDLSP1-05M-01 , 5mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
€ 0,229Each (In a Pack of 40) (ex VAT)