Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Essentra 6mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Номер на артикул на RS: 113-6150Марка: Essentra№ по каталога на производителя: LEDS-2E-4-01Distrelec Article No.: 30423979
brand-logo

Технически документи

Спецификации

Diameter

6mm

LED Holder Type

LED Spacer

For Use With

3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Number of Legs

4

Страна на произход

United Kingdom

Детайли за продукта

Essentra LEDS and SQLEDS series LED Spacers and Insulators

The LEDS and SQLEDS series, from Essentra, are LED spacers and insulators for through hole LEDs. They are designed to space the LED from the surface of the board which ensures mounting uniformity and easy production. The SQLEDs series are square shaped and therefore designed for angled applications.
Designed for easy installation, the LEDS and SQLEDS series insulate and spaces the leads. They are available in a variety of sizes with slots and holes for choice of mount.

SQLEDS1 - T-1 (3mm) LEDs
SQLEDS2 - T-1 3/4 (5mm) LEDs
LEDS1 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS2 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS3 - T-1 (3mm) and T-1 3/4 (5mm) LEDs

LED Mounting Hardware, Essentra

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,53

€ 0,453 Each (In a Pack of 10) (ex VAT)

Essentra 6mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

€ 4,53

€ 0,453 Each (In a Pack of 10) (ex VAT)

Essentra 6mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,453€ 4,53
50 - 190€ 0,415€ 4,15
200 - 490€ 0,351€ 3,51
500 - 990€ 0,275€ 2,74
1000+€ 0,244€ 2,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Diameter

6mm

LED Holder Type

LED Spacer

For Use With

3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Number of Legs

4

Страна на произход

United Kingdom

Детайли за продукта

Essentra LEDS and SQLEDS series LED Spacers and Insulators

The LEDS and SQLEDS series, from Essentra, are LED spacers and insulators for through hole LEDs. They are designed to space the LED from the surface of the board which ensures mounting uniformity and easy production. The SQLEDs series are square shaped and therefore designed for angled applications.
Designed for easy installation, the LEDS and SQLEDS series insulate and spaces the leads. They are available in a variety of sizes with slots and holes for choice of mount.

SQLEDS1 - T-1 (3mm) LEDs
SQLEDS2 - T-1 3/4 (5mm) LEDs
LEDS1 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS2 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS3 - T-1 (3mm) and T-1 3/4 (5mm) LEDs

LED Mounting Hardware, Essentra

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от