Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LCBSBM-6-01 ART, 9.5mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base

Номер на артикул на RS: 220-793Марка: Essentra№ по каталога на производителя: LCBSBM-6-01 ART
brand-logo

Технически документи

Спецификации

PCB Support Type

Adhesive-Backed Support

Overall Height

18.2mm

Body Height

9.5mm

Support Base Dimensions

12.7 x 12.7mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

12.7mm

Support Base Width

12.7mm

Страна на произход

United Kingdom

Детайли за продукта

Miniature Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
Base 12.7 x 12.7mm
PCB Thickness 1.6mm
Hole dia 3.18mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,11

€ 0,342 Each (In a Pack of 50) (ex VAT)

LCBSBM-6-01 ART, 9.5mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base

€ 17,11

€ 0,342 Each (In a Pack of 50) (ex VAT)

LCBSBM-6-01 ART, 9.5mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 450€ 0,342€ 17,11
500 - 950€ 0,329€ 16,46
1000 - 2450€ 0,32€ 15,98
2500+€ 0,291€ 14,56
Може да се интересувате от

Технически документи

Спецификации

PCB Support Type

Adhesive-Backed Support

Overall Height

18.2mm

Body Height

9.5mm

Support Base Dimensions

12.7 x 12.7mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

12.7mm

Support Base Width

12.7mm

Страна на произход

United Kingdom

Детайли за продукта

Miniature Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
Base 12.7 x 12.7mm
PCB Thickness 1.6mm
Hole dia 3.18mm

Може да се интересувате от