Essentra CPVC

Номер на артикул на RS: 265-2423Марка: Essentra№ по каталога на производителя: HS 8 6
brand-logo

Технически документи

Спецификации

Body Height

19.1mm

Material

CPVC

Bore Diameter

3.6mm

For Screw Size

M4, No.8

Width Across Flats

9.5mm

Страна на произход

Spain

Детайли за продукта

Hexagonal Plastic Spacers

Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Essentra CPVC
€ 26,111 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 28,32

€ 28,32 1 Bag of 100 (ex VAT)

Essentra CPVC

€ 28,32

€ 28,32 1 Bag of 100 (ex VAT)

Essentra CPVC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,32
5 - 9€ 25,48
10 - 29€ 21,83
30+€ 18,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Essentra CPVC
€ 26,111 Bag of 100 (ex VAT)

Технически документи

Спецификации

Body Height

19.1mm

Material

CPVC

Bore Diameter

3.6mm

For Screw Size

M4, No.8

Width Across Flats

9.5mm

Страна на произход

Spain

Детайли за продукта

Hexagonal Plastic Spacers

Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Essentra CPVC
€ 26,111 Bag of 100 (ex VAT)