Технически документи
Спецификации
Brand
EssentraBody Height
19.1mm
Material
CPVC
Width Across Flats
6.4mm
Bore Diameter
2.8mm
For Screw Size
M3, No.6
Страна на произход
Spain
Детайли за продукта
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
€ 15,99
€ 15,99 1 Bag of 100 (ex VAT)
1
€ 15,99
€ 15,99 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,99 |
5 - 9 | € 15,17 |
10 - 39 | € 14,06 |
40+ | € 12,82 |
Технически документи
Спецификации
Brand
EssentraBody Height
19.1mm
Material
CPVC
Width Across Flats
6.4mm
Bore Diameter
2.8mm
For Screw Size
M3, No.6
Страна на произход
Spain
Детайли за продукта
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0