CRLCBSR-8-01, 12.7mm High Nylon PCB Support Pillar for 4mm PCB Hole, 10mm Base

Номер на артикул на RS: 303-5201Марка: Essentra№ по каталога на производителя: CRLCBSR-8-01
brand-logo

Технически документи

Спецификации

PCB Support Type

Support Pillar

Overall Height

24.2mm

Body Height

12.7mm

Support Base Dimensions

10mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Material

Nylon

Страна на произход

United Kingdom

Детайли за продукта

Reverse Locking PCB Pillars

Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural
Minimal protrusion of support underneath PCB or chassis
Hole dia: 6mm
PCB Thickness: 1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SPRINGLOCK SUPPORT 12.7MM
P.O.A.Всеки (ex VAT)
Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
€ 26,461 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 18,10

€ 18,10 1 Bag of 100 (ex VAT)

CRLCBSR-8-01, 12.7mm High Nylon PCB Support Pillar for 4mm PCB Hole, 10mm Base

€ 18,10

€ 18,10 1 Bag of 100 (ex VAT)

CRLCBSR-8-01, 12.7mm High Nylon PCB Support Pillar for 4mm PCB Hole, 10mm Base
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 18,10
10 - 19€ 17,38
20 - 49€ 16,85
50+€ 15,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SPRINGLOCK SUPPORT 12.7MM
P.O.A.Всеки (ex VAT)
Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
€ 26,461 Bag of 100 (ex VAT)

Технически документи

Спецификации

PCB Support Type

Support Pillar

Overall Height

24.2mm

Body Height

12.7mm

Support Base Dimensions

10mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Material

Nylon

Страна на произход

United Kingdom

Детайли за продукта

Reverse Locking PCB Pillars

Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural
Minimal protrusion of support underneath PCB or chassis
Hole dia: 6mm
PCB Thickness: 1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SPRINGLOCK SUPPORT 12.7MM
P.O.A.Всеки (ex VAT)
Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
€ 26,461 Bag of 100 (ex VAT)