Технически документи
Спецификации
Brand
EssentraType
Blind Hole Fixing Spacer
Body Height
9.5mm
Chassis Hole Diameter
7.92mm
Chassis Thickness
6.4mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Детайли за продукта
Blind Hole Fixing Spacers
Blind hole fixing spacers in Nylon 6//6 designed to fit a 7.9mm hole, with varying stand-off heights. The specifically designed blunt tip allows for maximum grip in the blind hole whilst significantly reducing protrusion in pass-through applications. The flexible ribs give superior grip in wood, metal, particle board and rubber and will lock into round threaded, punched or drilled blind holes, with a simple press-fit action. The locking bayonet head, snap locks into a standard 4mm hole in 1.57mm board.
UL94 V-2 rated material
Colour: natural
€ 13,48
€ 13,48 1 Bag of 100 (ex VAT)
1
€ 13,48
€ 13,48 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,48 |
10 - 19 | € 12,93 |
20 - 49 | € 12,53 |
50+ | € 11,42 |
Технически документи
Спецификации
Brand
EssentraType
Blind Hole Fixing Spacer
Body Height
9.5mm
Chassis Hole Diameter
7.92mm
Chassis Thickness
6.4mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Детайли за продукта
Blind Hole Fixing Spacers
Blind hole fixing spacers in Nylon 6//6 designed to fit a 7.9mm hole, with varying stand-off heights. The specifically designed blunt tip allows for maximum grip in the blind hole whilst significantly reducing protrusion in pass-through applications. The flexible ribs give superior grip in wood, metal, particle board and rubber and will lock into round threaded, punched or drilled blind holes, with a simple press-fit action. The locking bayonet head, snap locks into a standard 4mm hole in 1.57mm board.
UL94 V-2 rated material
Colour: natural