Технически документи
Спецификации
Brand
EsselteDocument Wallet Type
Punched Pocket
For Paper Size
A4
Material
PP
Colour
Transparent
Transclucent
Yes
Number of Panels Included
100
Height
302mm
Width
230mm
Страна на произход
Poland
Детайли за продукта
Esselte Brochure Cover Standard Plus
Brochure cover for daily use. With universal perforation for storage in folders and Ring Binder
Documentary
Colourless
Thickness: 0.09 mm
Reinforced hole edge
Open at the top and at the left
Grained
Recyclable polypropylene
Format A4
100 envelopes
€ 12,08
€ 0,121 Each (In a Pack of 100) (ex VAT)
100
€ 12,08
€ 0,121 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EsselteDocument Wallet Type
Punched Pocket
For Paper Size
A4
Material
PP
Colour
Transparent
Transclucent
Yes
Number of Panels Included
100
Height
302mm
Width
230mm
Страна на произход
Poland
Детайли за продукта
Esselte Brochure Cover Standard Plus
Brochure cover for daily use. With universal perforation for storage in folders and Ring Binder
Documentary
Colourless
Thickness: 0.09 mm
Reinforced hole edge
Open at the top and at the left
Grained
Recyclable polypropylene
Format A4
100 envelopes