Технически документи
Спецификации
Brand
EsselteDocument Wallet Type
Corner Opening Pocket
For Paper Size
A4
Material
PP
Colour
Transparent
Transclucent
Yes
Number of Panels Included
100
Height
307mm
Width
220mm
Детайли за продукта
Corner opening pockets
Pockets with corner opening to protect documents.
Polypropylene pockets with orange peel appearance, non-reflective and non-slip.
Supplied in boxes of 100 pockets.
€ 17,59
€ 17,59 1 Box of 100 (ex VAT)
1
€ 17,59
€ 17,59 1 Box of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EsselteDocument Wallet Type
Corner Opening Pocket
For Paper Size
A4
Material
PP
Colour
Transparent
Transclucent
Yes
Number of Panels Included
100
Height
307mm
Width
220mm
Детайли за продукта
Corner opening pockets
Pockets with corner opening to protect documents.
Polypropylene pockets with orange peel appearance, non-reflective and non-slip.
Supplied in boxes of 100 pockets.