Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eschenbach Magnifier, 4X x Magnification, 35mm Diameter

Номер на артикул на RS: 780-2840Марка: Eschenbach№ по каталога на производителя: 171014
brand-logo

Технически документи

Спецификации

Magnification Power

4x

Magnifier Type

Jewellers Loupe

Optical Power

16dioptre

Lens Diameter

35mm

Type

Precision Folding Magnifier

Страна на произход

Germany

Детайли за продукта

Mobilent - High Magnification Folding Magnifiers

Eschenbach has employed the latest technology and manufacturing methods to design the aspheric lens and case of this unique folding pocket magnifier in a single unit.

35 mm lens size
Bi-Aspheric lens type
PXM plastic with Cera-tec coating

Supplied with

White case and carrying cord

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 39,93

€ 39,93 Всеки (ex VAT)

Eschenbach Magnifier, 4X x Magnification, 35mm Diameter

€ 39,93

€ 39,93 Всеки (ex VAT)

Eschenbach Magnifier, 4X x Magnification, 35mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Magnification Power

4x

Magnifier Type

Jewellers Loupe

Optical Power

16dioptre

Lens Diameter

35mm

Type

Precision Folding Magnifier

Страна на произход

Germany

Детайли за продукта

Mobilent - High Magnification Folding Magnifiers

Eschenbach has employed the latest technology and manufacturing methods to design the aspheric lens and case of this unique folding pocket magnifier in a single unit.

35 mm lens size
Bi-Aspheric lens type
PXM plastic with Cera-tec coating

Supplied with

White case and carrying cord

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Може да се интересувате от