Eschenbach 1566 LED Magnifying Lamp with Table Lamp, 12dioptre, 100 x 75mm Lens

Номер на артикул на RS: 877-6714Марка: Eschenbach№ по каталога на производителя: 1566
brand-logo

Технически документи

Спецификации

Dioptre

12dioptre

Lens Size

100 x 75mm

Magnifier Type

Table Lamp

Lamp Type

LED

Operating Voltage

4.5V dc

Lens Length

100mm

Lens Width

75mm

Model Number p

1566

Страна на произход

Germany

Детайли за продукта

Eschenbach LED Illuminated Stand Magnifier

If you are looking for a high quality stand magnifier then you cannot fail in choosing the Eschenbach Optik Visolux+. The compact design stand magnifier has 3 x magnifications and a large visual field making it an excellent reading and low vision aid for viewing old photographs, your stamp collections and the smallest of details.

A perfect illumination of the viewing surface is given by an ergonomic tilted, double lens and two bright LED’s meaning that you will be guaranteed optimum image quality even when viewing at an angle.

Two LED Colour Options - White Light and Soft Orange
Ergonomic housing
Tilted lens for comfortable viewing
LED light automatically switches off after 30minutes of not using
Hard foam case included

Информацията за складовите наличности временно не е налична.

€ 231,04

€ 231,04 Всеки (ex VAT)

Eschenbach 1566 LED Magnifying Lamp with Table Lamp, 12dioptre, 100 x 75mm Lens

€ 231,04

€ 231,04 Всеки (ex VAT)

Eschenbach 1566 LED Magnifying Lamp with Table Lamp, 12dioptre, 100 x 75mm Lens
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Dioptre

12dioptre

Lens Size

100 x 75mm

Magnifier Type

Table Lamp

Lamp Type

LED

Operating Voltage

4.5V dc

Lens Length

100mm

Lens Width

75mm

Model Number p

1566

Страна на произход

Germany

Детайли за продукта

Eschenbach LED Illuminated Stand Magnifier

If you are looking for a high quality stand magnifier then you cannot fail in choosing the Eschenbach Optik Visolux+. The compact design stand magnifier has 3 x magnifications and a large visual field making it an excellent reading and low vision aid for viewing old photographs, your stamp collections and the smallest of details.

A perfect illumination of the viewing surface is given by an ergonomic tilted, double lens and two bright LED’s meaning that you will be guaranteed optimum image quality even when viewing at an angle.

Two LED Colour Options - White Light and Soft Orange
Ergonomic housing
Tilted lens for comfortable viewing
LED light automatically switches off after 30minutes of not using
Hard foam case included