Технически документи
Спецификации
Brand
EschenbachMagnification Power
7
Magnifier Type
Stand Magnifier
Optical Power
28dioptre
Lens Diameter
35mm
Illuminated
Yes
Battery Operated
Yes
Type
Stand Magnifier
Страна на произход
Germany
Детайли за продукта
LED Illuminated Stand Magnifiers
Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.
PXM light weight lenses with CERA-TEC anti-scratch hard coating.
Comfortable battery handle with innovative LED illumination.
LEDs have an unlimited service life and do not require changing.
Extremely economical to use.
Easy to change, attachable filters provide a choice of 3 different light temperatures.
Step-up converter allows an even, consistently bright illumination.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EschenbachMagnification Power
7
Magnifier Type
Stand Magnifier
Optical Power
28dioptre
Lens Diameter
35mm
Illuminated
Yes
Battery Operated
Yes
Type
Stand Magnifier
Страна на произход
Germany
Детайли за продукта
LED Illuminated Stand Magnifiers
Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.
PXM light weight lenses with CERA-TEC anti-scratch hard coating.
Comfortable battery handle with innovative LED illumination.
LEDs have an unlimited service life and do not require changing.
Extremely economical to use.
Easy to change, attachable filters provide a choice of 3 different light temperatures.
Step-up converter allows an even, consistently bright illumination.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.