Eschenbach Illuminated Magnifier, 4X x Magnification

Номер на артикул на RS: 877-6711Марка: Eschenbach№ по каталога на производителя: 152122
brand-logo

Технически документи

Спецификации

Magnification Power

4x

Magnifier Type

Pocket Magnifying Glass

Optical Power

16dioptre

Illuminated

Yes

Battery Operated

Yes

Battery Type

CR2025

Type

Pocket Magnifier

Страна на произход

Germany

Детайли за продукта

Eschenbach easyPOCKET Magnifiers

Eschenbach Optik has now brought you the easyPOCKET, a high quality,small but powerful, illuminated, credit card format pocket magnifier that you can take anywhere. The slide-out magnifier is handy for storing in your handbag, purse or pocket meaning it is at hand when you need a reading aid for reading small print in your mail, restaurant menus or when you are enjoying your hobbies.

Built-in automatic contact mechanism means the light goes on and off without a switch
Bright illumination is provided by new SMD LED technology that never needs to be changed
Stylish, ultra-slim case made from glass fibre reinforced plastic and protects the lens from damage when it is in the retracted state
Weight: 31 g

Информацията за складовите наличности временно не е налична.

€ 117,67

€ 117,67 Всеки (ex VAT)

Eschenbach Illuminated Magnifier, 4X x Magnification

€ 117,67

€ 117,67 Всеки (ex VAT)

Eschenbach Illuminated Magnifier, 4X x Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Magnification Power

4x

Magnifier Type

Pocket Magnifying Glass

Optical Power

16dioptre

Illuminated

Yes

Battery Operated

Yes

Battery Type

CR2025

Type

Pocket Magnifier

Страна на произход

Germany

Детайли за продукта

Eschenbach easyPOCKET Magnifiers

Eschenbach Optik has now brought you the easyPOCKET, a high quality,small but powerful, illuminated, credit card format pocket magnifier that you can take anywhere. The slide-out magnifier is handy for storing in your handbag, purse or pocket meaning it is at hand when you need a reading aid for reading small print in your mail, restaurant menus or when you are enjoying your hobbies.

Built-in automatic contact mechanism means the light goes on and off without a switch
Bright illumination is provided by new SMD LED technology that never needs to be changed
Stylish, ultra-slim case made from glass fibre reinforced plastic and protects the lens from damage when it is in the retracted state
Weight: 31 g