Технически документи
Спецификации
Brand
EschenbachAccessory Type
Mobase Stand
For Use With
1511-10 Mobilux LED Magnifier, 1511-12 Mobilux LED Magnifier
Детайли за продукта
Eschenbach Mobase Stand for Mobilux Magnifiers
Mobase stands converts a Mobilux® hand held magnifier into a stand magnifier. It can be used when reading for longer periods of time rather than having to hold it. There are 2 positions to choose from upright and flat. When used in the upright position, both hands are free to work behind the lens. When used in the flat position you can slide the hand held magnifier over the reading material.
Quick and easy to use. The magnifier can be inserted into the stand and it can be changed quickly to hand held device at any time.
Model 1511-1003
The stand is equipped with a " thread at the back of the stand which attaches easily to a tripod for greater freedom and flexibility.
Features and Benefits
Tremble-free image when reading and working with the mobilux® LED
Leaves both hands free for reading and working with the mobilux® LED
Easy to use due to practical means of attachment
Ensures that the correct distance of use can be maintained
Can be attached to a tripod to allow flexible adjustment of the mobilux® LED (1511003 only)
Simple and easy to use
Colour: Black
Material: Sturdy Plastic
€ 17,71
€ 17,71 Всеки (ex VAT)
1
€ 17,71
€ 17,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EschenbachAccessory Type
Mobase Stand
For Use With
1511-10 Mobilux LED Magnifier, 1511-12 Mobilux LED Magnifier
Детайли за продукта
Eschenbach Mobase Stand for Mobilux Magnifiers
Mobase stands converts a Mobilux® hand held magnifier into a stand magnifier. It can be used when reading for longer periods of time rather than having to hold it. There are 2 positions to choose from upright and flat. When used in the upright position, both hands are free to work behind the lens. When used in the flat position you can slide the hand held magnifier over the reading material.
Quick and easy to use. The magnifier can be inserted into the stand and it can be changed quickly to hand held device at any time.
Model 1511-1003
The stand is equipped with a " thread at the back of the stand which attaches easily to a tripod for greater freedom and flexibility.
Features and Benefits
Tremble-free image when reading and working with the mobilux® LED
Leaves both hands free for reading and working with the mobilux® LED
Easy to use due to practical means of attachment
Ensures that the correct distance of use can be maintained
Can be attached to a tripod to allow flexible adjustment of the mobilux® LED (1511003 only)
Simple and easy to use
Colour: Black
Material: Sturdy Plastic