Технически документи
Спецификации
Brand
EschenbachMagnification Power
12X
Magnifier Type
Jewellers Loupe
Lens Diameter
15mm
Type
Folding
Страна на произход
Germany
Детайли за продукта
Metal Precision Folding Magnifier
Manufactured in Germany, these metal precision folding magnifiers have a matt chromium plated brass body providing an extremely robust casing for their high precision lenses.
6 or 8 x Magnification.
21 mm silicate aplanatic lens.
Chromium plated brass body.
Eyelet.
Black painted metal lens frame.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
€ 95,02
€ 95,02 Всеки (ex VAT)
1
€ 95,02
€ 95,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EschenbachMagnification Power
12X
Magnifier Type
Jewellers Loupe
Lens Diameter
15mm
Type
Folding
Страна на произход
Germany
Детайли за продукта
Metal Precision Folding Magnifier
Manufactured in Germany, these metal precision folding magnifiers have a matt chromium plated brass body providing an extremely robust casing for their high precision lenses.
6 or 8 x Magnification.
21 mm silicate aplanatic lens.
Chromium plated brass body.
Eyelet.
Black painted metal lens frame.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.