Технически документи
Спецификации
Brand
EschenbachMagnification Power
5X
Magnifier Type
Eye Magnifier
Optical Power
20dioptre
Lens Diameter
25mm
Страна на произход
Germany
Детайли за продукта
Eschenbach Watchmakers Loupes
Eschenbach's watchmaker's loupes fit comfortably to the eye and are available in magnifications from 3x to 15x. They are made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.
25 mm lens size
Plano-convex lens type
Various magnifications available
€ 28,89
€ 28,89 Всеки (ex VAT)
1
€ 28,89
€ 28,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EschenbachMagnification Power
5X
Magnifier Type
Eye Magnifier
Optical Power
20dioptre
Lens Diameter
25mm
Страна на произход
Germany
Детайли за продукта
Eschenbach Watchmakers Loupes
Eschenbach's watchmaker's loupes fit comfortably to the eye and are available in magnifications from 3x to 15x. They are made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.
25 mm lens size
Plano-convex lens type
Various magnifications available