Ersa Electric Soldering Iron, 230V, 40W

Номер на артикул на RS: 674-465Марка: Ersa№ по каталога на производителя: 340KDDistrelec Article No.: 18298358
brand-logo
Преглед на всички в Поялници

Технически документи

Спецификации

Brand

Ersa

Model Number

30S

Power Type

Electric

Type

Soldering Iron

Wattage

40W

Input Voltage

230V

Tip Series

32

Soldering Tip Temperature

420°C

Страна на произход

Germany

Детайли за продукта

Soldering iron, ERSA 30 S

ERSA 30S soldering device with handy snap-on support disc
For use in electronics, television technology, the lab and amateur work
The soldering tip can be changed for an IC desoldering insert for desoldering built-in switches
ERSA 30S 30 W soldering iron with ERSADUR durable soldering tip 032KD and support disc N 194
ERSA 30S 40 W soldering iron with ERSADUR durable soldering tip 032KD and support disc N 194

Supplied with

EU Plug

Approvals

VDE; GS; RFI; SEV; NEMKO; DEMKO; SEMKO; SETI

Soldering iron for stations — ERSA

Може да се интересувате от
RS PRO Electric Soldering Iron, 230V, 40W
€ 15,36Всеки (ex VAT)

€ 55,87

€ 55,87 Всеки (ex VAT)

Ersa Electric Soldering Iron, 230V, 40W

€ 55,87

€ 55,87 Всеки (ex VAT)

Ersa Electric Soldering Iron, 230V, 40W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Electric Soldering Iron, 230V, 40W
€ 15,36Всеки (ex VAT)

Технически документи

Спецификации

Brand

Ersa

Model Number

30S

Power Type

Electric

Type

Soldering Iron

Wattage

40W

Input Voltage

230V

Tip Series

32

Soldering Tip Temperature

420°C

Страна на произход

Germany

Детайли за продукта

Soldering iron, ERSA 30 S

ERSA 30S soldering device with handy snap-on support disc
For use in electronics, television technology, the lab and amateur work
The soldering tip can be changed for an IC desoldering insert for desoldering built-in switches
ERSA 30S 30 W soldering iron with ERSADUR durable soldering tip 032KD and support disc N 194
ERSA 30S 40 W soldering iron with ERSADUR durable soldering tip 032KD and support disc N 194

Supplied with

EU Plug

Approvals

VDE; GS; RFI; SEV; NEMKO; DEMKO; SEMKO; SETI

Soldering iron for stations — ERSA

Може да се интересувате от
RS PRO Electric Soldering Iron, 230V, 40W
€ 15,36Всеки (ex VAT)