Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ERNI, ERmet ZD 1.5 (Horizontal) mm, 2.5 (Vertical) mm Pitch High Speed Backplane Connector, Female, Right Angle, 10

Номер на артикул на RS: 917-5188Марка: ERNI№ по каталога на производителя: 973028
brand-logo

Технически документи

Спецификации

Brand

ERNI

Backplane Connector Type

High Speed

Gender

Female

Number Of Contacts

90

Number of Columns

10

Number Of Rows

6

Body Orientation

Right Angle

Housing Material

Liquid Crystal Polymer

Pitch

1.5 (Horizontal) mm, 2.5 (Vertical) mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel, Palladium Nickel

Current Rating

900mA

Termination Method

Press Fit

Series

ERmet ZD

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Germany

Детайли за продукта

ERNI ERmet ZD High Speed Differential Hard Metric Female Connectors

ERmet ZD High-Speed female backplane signal connectors designed for high-speed differential signalling in telecom applications at data rates of up to 5 Gbits/s. These ERmet ZD high-speed signal connectors have an optimised grid construction designed to reduce signal interference and improve RF characteristics. This grid layout also enables these ERmet ZD connectors to be integrated with conventional 2 mm HM or Eurocard connector systems (IEC 061076-4-101). These ERmet ZD high- speed signal connectors have a robust mechanical design and four pre-alignment pegs for improved rigidity and polarisation on the PCB. Press fit terminations allow simple and secure PCB mounting.
These ERmet ZD female connectors are 25 mm in length and are available in 2, 3 & 4 pair configurations.

Features and Benefits

High-speed data rates of up to 5 Gbits/s
Optimised grid construction for improved RF characteristics
Rugged mechanical design
Alignment and polarisation features
Press fit terminations
Compatible with 2 mm HM connector systems (IEC 061076-4-101)

Applications

These ERmet ZD connectors have been selected as the backplane interconnect for the PICMG 3.x (ATCA) industry standard and meet performance requirements of high speed, low voltage differential signalling. Typical applications include Daughter Card, Extender Card and High-Speed applications in the telecommunications and computer industries. The 3 pair ERmet ZD female connector can also be used in PCI Express applications and the 4 pair version in AdvancedTCA applications.

ERNI ERmet ZD High Speed Differential Hard Metric Connector System

Информацията за складовите наличности временно не е налична.

P.O.A.

ERNI, ERmet ZD 1.5 (Horizontal) mm, 2.5 (Vertical) mm Pitch High Speed Backplane Connector, Female, Right Angle, 10

P.O.A.

ERNI, ERmet ZD 1.5 (Horizontal) mm, 2.5 (Vertical) mm Pitch High Speed Backplane Connector, Female, Right Angle, 10
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ERNI

Backplane Connector Type

High Speed

Gender

Female

Number Of Contacts

90

Number of Columns

10

Number Of Rows

6

Body Orientation

Right Angle

Housing Material

Liquid Crystal Polymer

Pitch

1.5 (Horizontal) mm, 2.5 (Vertical) mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel, Palladium Nickel

Current Rating

900mA

Termination Method

Press Fit

Series

ERmet ZD

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Germany

Детайли за продукта

ERNI ERmet ZD High Speed Differential Hard Metric Female Connectors

ERmet ZD High-Speed female backplane signal connectors designed for high-speed differential signalling in telecom applications at data rates of up to 5 Gbits/s. These ERmet ZD high-speed signal connectors have an optimised grid construction designed to reduce signal interference and improve RF characteristics. This grid layout also enables these ERmet ZD connectors to be integrated with conventional 2 mm HM or Eurocard connector systems (IEC 061076-4-101). These ERmet ZD high- speed signal connectors have a robust mechanical design and four pre-alignment pegs for improved rigidity and polarisation on the PCB. Press fit terminations allow simple and secure PCB mounting.
These ERmet ZD female connectors are 25 mm in length and are available in 2, 3 & 4 pair configurations.

Features and Benefits

High-speed data rates of up to 5 Gbits/s
Optimised grid construction for improved RF characteristics
Rugged mechanical design
Alignment and polarisation features
Press fit terminations
Compatible with 2 mm HM connector systems (IEC 061076-4-101)

Applications

These ERmet ZD connectors have been selected as the backplane interconnect for the PICMG 3.x (ATCA) industry standard and meet performance requirements of high speed, low voltage differential signalling. Typical applications include Daughter Card, Extender Card and High-Speed applications in the telecommunications and computer industries. The 3 pair ERmet ZD female connector can also be used in PCI Express applications and the 4 pair version in AdvancedTCA applications.

ERNI ERmet ZD High Speed Differential Hard Metric Connector System