ERNI SMC Series Right Angle Surface Mount PCB Socket, 6-Contact, 1-Row, 1.27mm Pitch

Номер на артикул на RS: 255-2992PМарка: ERNI№ по каталога на производителя: 384804
brand-logo

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

6

Number Of Rows

1

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Right Angle

Series

SMC

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,71

€ 1,67 Each (Supplied on a Reel) (ex VAT)

ERNI SMC Series Right Angle Surface Mount PCB Socket, 6-Contact, 1-Row, 1.27mm Pitch
Изберете тип опаковка

€ 16,71

€ 1,67 Each (Supplied on a Reel) (ex VAT)

ERNI SMC Series Right Angle Surface Mount PCB Socket, 6-Contact, 1-Row, 1.27mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 99€ 1,67
100+€ 1,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

6

Number Of Rows

1

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Right Angle

Series

SMC

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more