Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ERNI Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch

Номер на артикул на RS: 246-4265Марка: ERNI№ по каталога на производителя: 354180 / 354180-E
brand-logo

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Pitch

1mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount

Страна на произход

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,43

€ 14,43 Всеки (ex VAT)

ERNI Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch
Изберете тип опаковка

€ 14,43

€ 14,43 Всеки (ex VAT)

ERNI Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 14,43
10 - 99€ 13,34
100+€ 12,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Pitch

1mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount

Страна на произход

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more