ERNI SMC Series Surface Mount PCB Socket, 32-Contact, 2-Row, 1.27mm Pitch

Номер на артикул на RS: 255-2981Марка: ERNI№ по каталога на производителя: 354072 / 354072-E
brand-logo

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

32

Number Of Rows

2

Pitch

1.27mm

Mounting Type

Surface Mount

Series

SMC

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 643,78

€ 3,787 Each (On a Reel of 170) (ex VAT)

ERNI SMC Series Surface Mount PCB Socket, 32-Contact, 2-Row, 1.27mm Pitch

€ 643,78

€ 3,787 Each (On a Reel of 170) (ex VAT)

ERNI SMC Series Surface Mount PCB Socket, 32-Contact, 2-Row, 1.27mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
170 - 170€ 3,787€ 643,78
340+€ 3,473€ 590,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

32

Number Of Rows

2

Pitch

1.27mm

Mounting Type

Surface Mount

Series

SMC

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more