ERNI ERNI MicroCon Series Right Angle Surface Mount PCB Socket, 12-Contact, 2-Row, 0.8mm Pitch, Surface Mount

Номер на артикул на RS: 602-346Марка: ERNI№ по каталога на производителя: 294251-E
brand-logo

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

12

Number Of Rows

2

Pitch

0.8mm

Type

PCB Mount Receptacle

Mounting Type

Surface Mount

Body Orientation

Right Angle

Connector System

Board to Board

Termination Method

Surface Mount

Current Rating

2.82A

Voltage Rating

500 V ac

Series

ERNI MicroCon

Contact Material

Copper Alloy

Contact Plating

Au

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 781,80

€ 2 781,80 1 Box of 740 (ex VAT)

ERNI ERNI MicroCon Series Right Angle Surface Mount PCB Socket, 12-Contact, 2-Row, 0.8mm Pitch, Surface Mount

€ 2 781,80

€ 2 781,80 1 Box of 740 (ex VAT)

ERNI ERNI MicroCon Series Right Angle Surface Mount PCB Socket, 12-Contact, 2-Row, 0.8mm Pitch, Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

12

Number Of Rows

2

Pitch

0.8mm

Type

PCB Mount Receptacle

Mounting Type

Surface Mount

Body Orientation

Right Angle

Connector System

Board to Board

Termination Method

Surface Mount

Current Rating

2.82A

Voltage Rating

500 V ac

Series

ERNI MicroCon

Contact Material

Copper Alloy

Contact Plating

Au

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more