ERNI Surface Mount, Through Hole PCB Connector, 50-Contact, 2-Row, 1mm Pitch

Номер на артикул на RS: 246-4166Марка: ERNI№ по каталога на производителя: 224515 / 224515-E
brand-logo

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Pitch

1mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount, Through Hole

Страна на произход

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,46

€ 14,46 Всеки (ex VAT)

ERNI Surface Mount, Through Hole PCB Connector, 50-Contact, 2-Row, 1mm Pitch

€ 14,46

€ 14,46 Всеки (ex VAT)

ERNI Surface Mount, Through Hole PCB Connector, 50-Contact, 2-Row, 1mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 14,46
10 - 99€ 13,37
100+€ 12,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Pitch

1mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount, Through Hole

Страна на произход

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more